


860010572002 | |
|---|---|
DigiKey Part Number | 732-8732-1-ND - Cut Tape (CT) 732-8732-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010572002 |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010572002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 66 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 112.2 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020572003 | Würth Elektronik | 25 102 | 732-8937-1-ND | 0,09000 € | Direct |
| 860010672009 | Würth Elektronik | 4 657 | 732-8661-1-ND | 0,10000 € | Upgrade |
| 860010772009 | Würth Elektronik | 2 869 | 732-8766-1-ND | 0,11000 € | Upgrade |
| 860020672010 | Würth Elektronik | 37 648 | 732-8856-1-ND | 0,09000 € | Upgrade |
| 860020772010 | Würth Elektronik | 2 250 | 732-8971-1-ND | 0,11000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 50 | 0,07620 € | 3,81 € |
| 100 | 0,06680 € | 6,68 € |
| 250 | 0,05912 € | 14,78 € |
| 500 | 0,05140 € | 25,70 € |
| 1 000 | 0,04969 € | 49,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04721 € | 94,42 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

