

860010278024 | |
---|---|
DigiKey Part Number | 732-8721-1-ND - Cut Tape (CT) 732-8721-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010278024 |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010278024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.98 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5344 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,99000 € | 0,99 € |
50 | 0,84160 € | 42,08 € |
100 | 0,73260 € | 73,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 0,58597 € | 175,79 € |
600 | 0,51262 € | 307,57 € |
1 500 | 0,48869 € | 733,03 € |
Unit Price without VAT: | 0,99000 € |
---|---|
Unit Price with VAT: | 1,18800 € |