33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010272002

DigiKey Part Number
732-8699-1-ND - Cut Tape (CT)
732-8699-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010272002
Description
CAP ALUM 33UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010272002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
88 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
134.64 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKL1C330MDD1TDNichicon2 134493-10483-1-ND0,25000 €Direct
UPS1C330MDD1TDNichicon1 340493-5358-1-ND0,25000 €Direct
25PK33MEFCTA5X11Rubycon1 8951189-25PK33MEFCTA5X11CT-ND0,26000 €Upgrade
UHE1V330MDD1TDNichicon2 756493-15259-1-ND0,32000 €Upgrade
UVR1C330MDD1TANichicon7 450493-17458-1-ND0,22000 €Upgrade
In-Stock: 2 139
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
500,07220 €3,61 €
1000,06290 €6,29 €
2500,05608 €14,02 €
5000,04930 €24,65 €
1 0000,04759 €47,59 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,04760 €95,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €