Similar

831530470 | |
|---|---|
DigiKey Part Number | 1773-1014-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 831530470 |
Description | FIXED IND 470NH 15A 3.7 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 15 A 3.7mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.7mOhm |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2-SMD, J-Lead |
Current Rating (Amps) | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4341.471NLT | Pulse Electronics | 6 137 | 553-2994-1-ND | 0,71000 € | Similar |


