8.2 µH Shielded Drum Core, Wirewound Inductor 2 A 117mOhm Max Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 µH Shielded Drum Core, Wirewound Inductor 2 A 117mOhm Max Nonstandard, 4 Lead
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

784777082

DigiKey Part Number
732-6758-2-ND - Tape & Reel (TR)
732-6758-1-ND - Cut Tape (CT)
732-6758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784777082
Description
FIXED IND 8.2UH 2A 117 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 2 A 117mOhm Max Nonstandard, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
784777082 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
117mOhm Max
Series
Frequency - Self Resonant
36.7MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, 4 Lead
Tolerance
±20%
Supplier Device Package
7345
Current Rating (Amps)
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current - Saturation (Isat)
2.8A
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,90400 €19,04 €
501,76780 €88,39 €
1001,69980 €169,98 €
5001,63180 €815,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,40574 €1 405,74 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,55600 €