
7843763540330 | |
|---|---|
DigiKey Part Number | 732-7843763540330-ND |
Manufacturer | |
Manufacturer Product Number | 7843763540330 |
Description | FIXED IND 33UH 32A 6.38 MOHM TH |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 32 A 6.38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7843763540330 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6.38mOhm Max |
Series | Frequency - Self Resonant 9MHz |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 1.614" L x 1.417" W (41.00mm x 36.00mm) |
Current - Saturation (Isat) 38.9A | Height - Seated (Max) 1.378" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,09000 € | 21,09 € |
| 3 | 19,26000 € | 57,78 € |
| 6 | 17,41500 € | 104,49 € |
| 12 | 15,57833 € | 186,94 € |
| 18 | 14,21056 € | 255,79 € |
| Unit Price without VAT: | 21,09000 € |
|---|---|
| Unit Price with VAT: | 25,30800 € |

