
784373865100 | |
|---|---|
DigiKey Part Number | 732-784373865100TR-ND - Tape & Reel (TR) 732-784373865100CT-ND - Cut Tape (CT) 732-784373865100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784373865100 |
Description | FIXED IND 10UH 11.4A 17.8 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 11.4 A 17.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784373865100 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17.8mOhm Max |
Series | Frequency - Self Resonant 8.9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current - Saturation (Isat) 15.9A | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,73700 € | 27,37 € |
| 100 | 2,37970 € | 237,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,09075 € | 836,30 € |
| 800 | 1,86128 € | 1 489,02 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,51600 € |

