
784373460047 | |
|---|---|
DigiKey Part Number | 732-784373460047TR-ND - Tape & Reel (TR) 732-784373460047CT-ND - Cut Tape (CT) 732-784373460047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784373460047 |
Description | FIXED IND 4.7UH 6.3A 33 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 6.3 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784373460047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 33mOhm Max |
Series | Frequency - Self Resonant 24.1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.274" L x 0.260" W (6.95mm x 6.60mm) |
Current - Saturation (Isat) 9.3A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,02300 € | 20,23 € |
| 100 | 1,73380 € | 173,38 € |
| 500 | 1,52132 € | 760,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,52133 € | 1 521,33 € |
| 2 000 | 1,25786 € | 2 515,72 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,89200 € |

