750316793 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 3 534
Unit Price: 3,54000 €
Datasheet
40 A 1:50 Current Sense Transformer 50kHz ~ 500kHz 280mOhm 1.4 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750316793

DigiKey Part Number
1297-1322-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
750316793
Description
CURR SENSE XFMR 1:50 40A SMD
Customer Reference
Detailed Description
40 A 1:50 Current Sense Transformer 50kHz ~ 500kHz 280mOhm 1.4 mH Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
1.4 mH
Manufacturer
Würth Elektronik
Turns Ratio - Primary:Secondary
1:50
Packaging
Tape & Reel (TR)
DC Resistance (DCR)
280mOhm
Part Status
Obsolete
Mounting Type
Surface Mount
Frequency Range
50kHz ~ 500kHz
Size / Dimension
0.570" L x 0.795" W (14.48mm x 20.20mm)
Type
Invasive
Height - Seated (Max)
0.413" (10.50mm)
Current Rating (Amps)
40 A
Termination Style
Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7492540050Würth Elektronik3 5341297-7492540050CT-ND3,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes