Similar

| 7488910157 | |
|---|---|
| DigiKey Part Number | 732-1833-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 7488910157 | 
| Description | RF ANT 1.575GHZ CHIP SOLDER SMD | 
| Customer Reference | |
| Detailed Description | RF ANTENNA GPS Chip Solder Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| RF Family/Standard | Navigation | |
| Frequency Group | UHF (1GHz ~ 2GHz) | |
| Frequency (Center/Band) | 1.575GHz | |
| Frequency Range | 1.555GHz ~ 1.595GHz | |
| Antenna Type | Chip | |
| Number of Bands | 1 | |
| VSWR | 2 | |
| Return Loss | - | |
| Gain | -1dBi | |
| Power - Max | 3 W | |
| Features | - | |
| Termination | Solder | |
| Ingress Protection | - | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.030" (0.77mm) | |
| Applications | GPS | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France