2.2 µH Shielded Molded Inductor 4.1 A 67mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 4.1 A 67mOhm Max 1210 (3225 Metric)
74479335329110

74479332257222

DigiKey Part Number
732-74479332257222TR-ND - Tape & Reel (TR)
732-74479332257222CT-ND - Cut Tape (CT)
732-74479332257222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74479332257222
Description
FIXED IND 2.2UH 4.1A 67 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 4.1 A 67mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74479332257222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
67mOhm Max
Mfr
Frequency - Self Resonant
44MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current - Saturation (Isat)
5.4A
Height - Seated (Max)
0.047" (1.20mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 373
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
500,37660 €18,83 €
1000,32980 €32,98 €
5000,29236 €146,18 €
1 0000,26347 €263,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,26347 €526,94 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52800 €