WE-MK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7447820075G

DigiKey Part Number
732-7447820075GTR-ND - Tape & Reel (TR)
732-7447820075GCT-ND - Cut Tape (CT)
732-7447820075GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447820075G
Description
WE-MK MULTILAYER CERAMIC SMT IND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 nH Unshielded Multilayer Inductor 240 mA 410mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447820075G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
7.5 nH
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
410mOhm Max
Q @ Freq
4 @ 100MHz
Frequency - Self Resonant
3.6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 951
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07000 €0,70 €
500,06520 €3,26 €
1000,06090 €6,09 €
1 0000,05401 €54,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,04089 €613,35 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €