


7447785133 | |
|---|---|
DigiKey Part Number | 732-7447785133TR-ND - Tape & Reel (TR) 732-7447785133CT-ND - Cut Tape (CT) 732-7447785133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447785133 |
Description | FIXED IND 33UH 850MA 400 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 850 mA 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447785133 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 900mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,88900 € | 8,89 € |
| 100 | 0,73070 € | 73,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,49582 € | 1 495,82 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |



