

7447779115 | |
---|---|
DigiKey Part Number | 732-4137-2-ND - Tape & Reel (TR) 732-4137-1-ND - Cut Tape (CT) 732-4137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447779115 |
Description | FIXED IND 15UH 1.6A 81 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.6 A 81mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447779115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 81mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,03000 € | 2,03 € |
10 | 1,80700 € | 18,07 € |
50 | 1,67780 € | 83,89 € |
100 | 1,61350 € | 161,35 € |
500 | 1,54832 € | 774,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,27692 € | 1 276,92 € |
Unit Price without VAT: | 2,03000 € |
---|---|
Unit Price with VAT: | 2,43600 € |