220 µH Unshielded Drum Core, Wirewound Inductor 670 mA 730mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Unshielded Drum Core, Wirewound Inductor 670 mA 730mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: Starting the Energy Harvesting Solution to Go

744776222

DigiKey Part Number
732-4169-2-ND - Tape & Reel (TR)
732-4169-1-ND - Cut Tape (CT)
732-4169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744776222
Description
FIXED IND 220UH 670MA 730 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 670 mA 730mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744776222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
770mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
730mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
5MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
10 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.232" (5.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 337
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,84600 €18,46 €
501,71500 €85,75 €
1001,64970 €164,97 €
2501,58252 €395,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,45162 €725,81 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,48400 €