



744775133 | |
|---|---|
DigiKey Part Number | 732-1288-2-ND - Tape & Reel (TR) 732-1288-1-ND - Cut Tape (CT) 732-1288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744775133 |
Description | FIXED IND 33UH 1.35A 130 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 1.35 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744775133 Models |
Category | Current - Saturation (Isat) 1.47A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 130mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 14.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.217" (5.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0805-330KL | Bourns Inc. | 5 568 | SDR0805-330KLCT-ND | 0,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,70500 € | 17,05 € |
| 50 | 1,58260 € | 79,13 € |
| 100 | 1,52220 € | 152,22 € |
| 250 | 1,46096 € | 365,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33944 € | 669,72 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,29200 € |


