



744777924 | |
|---|---|
DigiKey Part Number | 732-4029-2-ND - Tape & Reel (TR) 732-4029-1-ND - Cut Tape (CT) 732-4029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744777924 |
Description | FIXED IND 470UH 290MA 3.01 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 290 mA 3.01Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744777924 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.01Ohm Max |
Series | Frequency - Self Resonant 3.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7345 |
Current Rating (Amps) | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current - Saturation (Isat) 340mA | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1167.474NLT | Pulse Electronics | 2 230 | 553-1099-1-ND | 1,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,90400 € | 19,04 € |
| 50 | 1,76780 € | 88,39 € |
| 100 | 1,69980 € | 169,98 € |
| 500 | 1,63180 € | 815,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,40574 € | 1 405,74 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,55600 € |

