

74476606 | |
---|---|
DigiKey Part Number | 732-74476606TR-ND - Tape & Reel (TR) 732-74476606CT-ND - Cut Tape (CT) 732-74476606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74476606 |
Description | FIXED IND 6.8UH 285MA 1.2OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 285 mA 1.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74476606 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 4532 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,83000 € | 0,83 € |
10 | 0,68100 € | 6,81 € |
20 | 0,61750 € | 12,35 € |
100 | 0,48720 € | 48,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,37056 € | 185,28 € |
Unit Price without VAT: | 0,83000 € |
---|---|
Unit Price with VAT: | 0,99600 € |