



744765115A | |
|---|---|
DigiKey Part Number | 732-1727-2-ND - Tape & Reel (TR) 732-1727-1-ND - Cut Tape (CT) 732-1727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744765115A |
Description | FIXED IND 15NH 560MA 172 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 560 mA 172mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744765115A Models |
Category | DC Resistance (DCR) 172mOhm Max |
Mfr | Q @ Freq 26 @ 250MHz |
Series | Frequency - Self Resonant 3.28GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW100505-15NJ | Bourns Inc. | 3 463 | CW100505-15NJCT-ND | 0,21000 € | Upgrade |
| LQW15AN15NJ00D | Murata Electronics | 81 161 | 490-1148-1-ND | 0,09000 € | Similar |
| LRW0402WJ15NGG001T | Johanson Technology Inc. | 14 726 | 712-LRW0402WJ15NGG001TCT-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,35600 € | 3,56 € |
| 50 | 0,33160 € | 16,58 € |
| 100 | 0,30670 € | 30,67 € |
| 500 | 0,28272 € | 141,36 € |
| 1 000 | 0,25787 € | 257,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22137 € | 664,11 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |


