

744764133 | |
---|---|
DigiKey Part Number | 732-14032-2-ND - Tape & Reel (TR) 732-14032-1-ND - Cut Tape (CT) 732-14032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744764133 |
Description | FIXED IND 33UH 70MA 5.6 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 70 mA 5.6Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744764133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.6Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 3225 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
10 | 0,52600 € | 5,26 € |
50 | 0,48380 € | 24,19 € |
100 | 0,45210 € | 45,21 € |
500 | 0,41088 € | 205,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,30263 € | 302,63 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69600 € |