


744762427A | |
|---|---|
DigiKey Part Number | 732-744762427ATR-ND - Tape & Reel (TR) 732-744762427ACT-ND - Cut Tape (CT) 732-744762427ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744762427A |
Description | FIXED IND 27UH 95MA 6 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 95 mA 6Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744762427A Models |
Category | DC Resistance (DCR) 6Ohm Max |
Mfr | Q @ Freq 15 @ 2.52MHz |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24647 € | 492,94 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

