

744762327A | |
---|---|
DigiKey Part Number | 732-3457-2-ND - Tape & Reel (TR) 732-3457-1-ND - Cut Tape (CT) 732-3457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744762327A |
Description | FIXED IND 2.7UH 195MA 2.6OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 195 mA 2.6Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744762327A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 130MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,38600 € | 3,86 € |
50 | 0,35940 € | 17,97 € |
100 | 0,33280 € | 33,28 € |
500 | 0,30624 € | 153,12 € |
1 000 | 0,28050 € | 280,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,22852 € | 457,04 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,48000 € |