Similar

7488910157 | |
|---|---|
DigiKey Part Number | 732-1833-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7488910157 |
Description | RF ANT 1.575GHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.555GHz ~ 1.595GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -1dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.77mm) | |
Applications | GPS |


