
74459268 | |
|---|---|
DigiKey Part Number | 732-74459268TR-ND - Tape & Reel (TR) 732-74459268CT-ND - Cut Tape (CT) 732-74459268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74459268 |
Description | FIXED IND 680UH 700MA 1.4 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 700 mA 1.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74459268 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.4Ohm Max |
Series | Frequency - Self Resonant 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.300" (7.62mm) |
Current - Saturation (Isat) 960mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,58400 € | 15,84 € |
| 50 | 1,43980 € | 71,99 € |
| 100 | 1,42650 € | 142,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,18987 € | 356,96 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,08800 € |

