
7443734948033 | |
|---|---|
DigiKey Part Number | 732-7443734948033TR-ND - Tape & Reel (TR) 732-7443734948033CT-ND - Cut Tape (CT) 732-7443734948033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443734948033 |
Description | FIXED IND 3.3UH 8.7A 23 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8.7 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443734948033 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Frequency - Self Resonant 26MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 11.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,98000 € | 19,80 € |
| 50 | 1,78480 € | 89,24 € |
| 400 | 1,68280 € | 673,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,44483 € | 1 155,86 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,42400 € |

