



74431435022 | |
|---|---|
DigiKey Part Number | 732-74431435022TR-ND - Tape & Reel (TR) 732-74431435022CT-ND - Cut Tape (CT) 732-74431435022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74431435022 |
Description | FIXED IND 220NH 31A 0.28 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 31 A 0.28mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74431435022 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.28mOhm |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1435 |
Tolerance ±20% | Size / Dimension 0.537" L x 0.531" W (13.65mm x 13.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.146" (3.70mm) |
Current - Saturation (Isat) 43A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,86100 € | 18,61 € |
| 50 | 1,71680 € | 85,84 € |
| 100 | 1,53830 € | 153,83 € |
| 250 | 1,35984 € | 339,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,35983 € | 815,90 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,48400 € |

