



74431323012 | |
|---|---|
DigiKey Part Number | 732-74431323012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74431323012 |
Description | FIXED IND 120NH 26A 0.7 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Drum Core, Wirewound Inductor 26 A 0.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74431323012 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.7mOhm |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1323 |
Tolerance ±15% | Size / Dimension 0.512" L x 0.413" W (13.00mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.091" (2.30mm) |
Current - Saturation (Isat) 47.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,35983 € | 815,90 € |
| Unit Price without VAT: | 1,35983 € |
|---|---|
| Unit Price with VAT: | 1,63180 € |

