



74408943082 | |
|---|---|
DigiKey Part Number | 732-4101-2-ND - Tape & Reel (TR) 732-4101-1-ND - Cut Tape (CT) 732-4101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408943082 |
Description | FIXED IND 8.2UH 1.75A 81 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 1.75 A 81mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74408943082 Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 81mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 32MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,86300 € | 18,63 € |
| 50 | 1,79320 € | 89,66 € |
| 100 | 1,72530 € | 172,53 € |
| 250 | 1,58676 € | 396,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,37938 € | 689,69 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,28000 € |


