

744089430082 | |
|---|---|
DigiKey Part Number | 732-4100-2-ND - Tape & Reel (TR) 732-4100-1-ND - Cut Tape (CT) 732-4100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744089430082 |
Description | FIXED IND 820NH 3.4A 20 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 3.4 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744089430082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 820 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 108MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,88000 € | 18,80 € |
| 50 | 1,81000 € | 90,50 € |
| 100 | 1,74130 € | 174,13 € |
| 250 | 1,60152 € | 400,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25298 € | 626,49 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,29200 € |

