

744066681 | |
|---|---|
DigiKey Part Number | 732-4097-2-ND - Tape & Reel (TR) 732-4097-1-ND - Cut Tape (CT) 732-4097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744066681 |
Description | FIXED IND 680UH 460MA 2.15OHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 460 mA 2.15Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744066681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.15Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,72100 € | 17,21 € |
| 50 | 1,50540 € | 75,27 € |
| 100 | 1,37680 € | 137,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,04454 € | 835,63 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,13600 € |

