18 µH Shielded Drum Core, Wirewound Inductor 2.8 A 68mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 µH Shielded Drum Core, Wirewound Inductor 2.8 A 68mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

744066180

DigiKey Part Number
732-4096-2-ND - Tape & Reel (TR)
732-4096-1-ND - Cut Tape (CT)
732-4096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744066180
Description
FIXED IND 18UH 2.8A 68 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 µH Shielded Drum Core, Wirewound Inductor 2.8 A 68mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744066180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
68mOhm Max
Series
Frequency - Self Resonant
14MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Tolerance
±30%
Height - Seated (Max)
0.161" (4.10mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,70500 €17,05 €
501,49160 €74,58 €
1001,36410 €136,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,14991 €919,93 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,11200 €