

744045150 | |
---|---|
DigiKey Part Number | 732-3070-2-ND - Tape & Reel (TR) 732-3070-1-ND - Cut Tape (CT) 732-3070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744045150 |
Description | FIXED IND 15UH 730MA 500MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 730 mA 500mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744045150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.24A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 45 @ 1MHz | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.114" (2.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,71900 € | 7,19 € |
50 | 0,66560 € | 33,28 € |
100 | 0,61250 € | 61,25 € |
250 | 0,55928 € | 139,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,41998 € | 209,99 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,87600 € |