10 mH Semi-Shielded Drum Core, Wirewound Inductor 130 mA 22.8Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mH Semi-Shielded Drum Core, Wirewound Inductor 130 mA 22.8Ohm Nonstandard
WE-LQS-Series_SMD_Back
@AskLorandt explains: Rated current of an inductor

74404086103

DigiKey Part Number
732-10747-2-ND - Tape & Reel (TR)
732-10747-1-ND - Cut Tape (CT)
732-10747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404086103
Description
FIXED IND 10MH 130MA 22.8 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 mH Semi-Shielded Drum Core, Wirewound Inductor 130 mA 22.8Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404086103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
22.8Ohm
Series
Frequency - Self Resonant
411kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
8065
Current Rating (Amps)
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current - Saturation (Isat)
200mA
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 292
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
500,89840 €44,92 €
1000,68250 €68,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,68247 €477,73 €
1 4000,57539 €805,55 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,29600 €