74404084zzz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74404084zzz
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

74404084047

DigiKey Part Number
732-5562-2-ND - Tape & Reel (TR)
732-5562-1-ND - Cut Tape (CT)
732-5562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404084047
Description
FIXED IND 4.7UH 4.1A 19 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 4.1 A 19mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404084047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
19mOhm
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
8040
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
501,03400 €51,70 €
2500,97216 €243,04 €
5000,87016 €435,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,64426 €644,26 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,34400 €