

74404064047 | |
---|---|
DigiKey Part Number | 732-5546-2-ND - Tape & Reel (TR) 732-5546-1-ND - Cut Tape (CT) 732-5546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404064047 |
Description | FIXED IND 4.7UH 3.3A 26 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.85 A 26mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404064047 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 36MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6045 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
50 | 0,94180 € | 47,09 € |
250 | 0,86036 € | 215,09 € |
500 | 0,79946 € | 399,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,57129 € | 856,93 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,23600 € |