



74404042015 | |
|---|---|
DigiKey Part Number | 732-5503-2-ND - Tape & Reel (TR) 732-5503-1-ND - Cut Tape (CT) 732-5503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404042015 |
Description | FIXED IND 1.5UH 2.95A 31 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 2.95 A 31mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404042015 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 31mOhm |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Supplier Device Package 4018 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 4.3A | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCLA1V4018-1R5-R | Eaton - Electronics Division | 3 485 | 283-SDCLA1V4018-1R5-RCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 50 | 0,83200 € | 41,60 € |
| 250 | 0,77084 € | 192,71 € |
| 500 | 0,69096 € | 345,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55839 € | 1 675,17 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |



