



7427927121 | |
|---|---|
DigiKey Part Number | 732-2371-2-ND - Tape & Reel (TR) 732-2371-1-ND - Cut Tape (CT) 732-2371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427927121 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427927121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 50 | 0,15340 € | 7,67 € |
| 100 | 0,14150 € | 14,15 € |
| 500 | 0,13546 € | 67,73 € |
| 1 000 | 0,12860 € | 128,60 € |
| 2 000 | 0,12260 € | 245,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07793 € | 779,30 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |


