



742792111 | |
|---|---|
DigiKey Part Number | 732-4651-2-ND - Tape & Reel (TR) 732-4651-1-ND - Cut Tape (CT) 732-4651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792111 |
Description | FERRITE BEAD 26 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792111 Models |
Category | Current Rating (Max) 3A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 40mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 26 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,21500 € | 2,15 € |
| 50 | 0,19880 € | 9,94 € |
| 100 | 0,18870 € | 18,87 € |
| 500 | 0,18102 € | 90,51 € |
| 1 000 | 0,17253 € | 172,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14703 € | 441,09 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

