Board Support Snap Lock / Snap Lock Nylon 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709621600

DigiKey Part Number
732-12592-ND
Manufacturer
Manufacturer Product Number
709621600
Description
BOARD SUPRT SNAP LOCK NYLON 10MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
709621600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.394" (10.00mm)
Manufacturer
Würth Elektronik
Length - Overall
0.780" (19.80mm)
Series
Support Hole Diameter
0.157" (4.00mm)
Packaging
Bag
Support Panel Thickness
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
Part Status
Active
Mounting Hole Diameter
0.157" (4.00mm)
Holding Type
Snap Lock
Mounting Panel Thickness
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
Mounting Type
Snap Lock
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,18400 €1,84 €
500,16400 €8,20 €
1000,14450 €14,45 €
5000,13428 €67,14 €
1 0000,12069 €120,69 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €