Board Support Snap Fit / Snap Lock Nylon 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709441800

DigiKey Part Number
732-12547-ND
Manufacturer
Manufacturer Product Number
709441800
Description
BRD SPT SNAP FIT/LOCK NYLON 10MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
709441800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.394" (10.00mm)
Manufacturer
Würth Elektronik
Length - Overall
0.687" (17.45mm)
Series
Support Hole Diameter
0.118" (3.00mm)
Packaging
Bag
Support Panel Thickness
0.063" (1.60mm)
Part Status
Active
Mounting Hole Diameter
0.157" (4.00mm)
Holding Type
Snap Fit
Mounting Panel Thickness
0.031" ~ 0.063" (0.80mm ~ 1.60mm)
Mounting Type
Snap Lock
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 396
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,17700 €1,77 €
500,15720 €7,86 €
1000,13850 €13,85 €
5000,12834 €64,17 €
1 0000,12239 €122,39 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €