



691701540004B | |
|---|---|
DigiKey Part Number | 732-691701540004BTR-ND - Tape & Reel (TR) 732-691701540004BCT-ND - Cut Tape (CT) 732-691701540004BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 691701540004B |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691701540004B Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 1 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.110" (2.80mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.335" (8.51mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,30200 € | 23,02 € |
| 50 | 2,00060 € | 100,03 € |
| 100 | 1,73970 € | 173,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,73976 € | 434,94 € |
| 500 | 1,58166 € | 790,83 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,18000 € |

