
691101810101 | |
|---|---|
DigiKey Part Number | 732-691101810101-ND |
Manufacturer | |
Manufacturer Product Number | 691101810101 |
Description | WR-TBL TERMINAL BLOCK - WIRE PRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691101810101 Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Box | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 1 | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 16 A | Screw Material - Plating Steel - Zinc Plated |
Voltage 250 V | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Wire Gauge 14-26 AWG | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,09900 € | 10,99 € |
| 100 | 0,97910 € | 97,91 € |
| 250 | 0,85924 € | 214,81 € |
| 500 | 0,79890 € | 399,45 € |
| 1 000 | 0,73941 € | 739,41 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,44000 € |

