
686114189122 | |
---|---|
DigiKey Part Number | 732-686114189122TR-ND - Tape & Reel (TR) 732-686114189122CT-ND - Cut Tape (CT) 732-686114189122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 686114189122 |
Description | CONN FFC FPC 14POS 1MM R/A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 686114189122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 14 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Backlock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Housing Color | Ivory | |
Actuator Color | Black | |
Mating Cycles | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,09000 € | 3,09 € |
10 | 2,83100 € | 28,31 € |
50 | 2,52200 € | 126,10 € |
100 | 2,21310 € | 221,31 € |
500 | 2,05872 € | 1 029,36 € |
1 000 | 1,90432 € | 1 904,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | 1,69844 € | 5 944,54 € |
Unit Price without VAT: | 3,09000 € |
---|---|
Unit Price with VAT: | 3,70800 € |