
657600612015 | |
---|---|
DigiKey Part Number | 732-657600612015-ND |
Manufacturer | |
Manufacturer Product Number | 657600612015 |
Description | WR-MPC5 MEGA POWER CONNECTORS 5. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Black 12 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 657600612015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 12 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,57000 € | 2,57 € |
10 | 2,36700 € | 23,67 € |
100 | 2,13460 € | 213,46 € |
250 | 1,97560 € | 493,90 € |
500 | 1,81888 € | 909,44 € |
1 000 | 1,77565 € | 1 775,65 € |
Unit Price without VAT: | 2,57000 € |
---|---|
Unit Price with VAT: | 3,08400 € |