
63902415621 | |
---|---|
DigiKey Part Number | 732-13953-ND |
Manufacturer | |
Manufacturer Product Number | 63902415621 |
Description | CBL RIBN 24COND 0.039 GRAY 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 24 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
EDA/CAD Models | 63902415621 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 24 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.945" (24.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Current Rating (Amps) | 1 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 94,81000 € | 94,81 € |
5 | 86,90800 € | 434,54 € |
10 | 79,00900 € | 790,09 € |
Unit Price without VAT: | 94,81000 € |
---|---|
Unit Price with VAT: | 113,77200 € |