Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 13.78" (350.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636201110350

DigiKey Part Number
732-636201110350-ND
Manufacturer
Manufacturer Product Number
636201110350
Description
COAX CBL U.FL TO U.FL 13.7"
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.37mm OD Coaxial Cable 13.78" (350.00mm)
Datasheet
 Datasheet
EDA/CAD Models
636201110350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
U.FL (UMCC) Plug, Right Angle
Manufacturer
Würth Elektronik
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
13.78" (350.00mm)
Part Status
Active
Cable Type
1.37mm OD Coaxial Cable
Style
U.FL (UMCC) to U.FL (UMCC)
Overall Impedance
50 Ohms
1st Connector
U.FL (UMCC) Plug, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Gray
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,82000 €3,82 €
103,48000 €34,80 €
1003,27890 €327,89 €
2503,07664 €769,16 €
5002,87606 €1 438,03 €
1 0002,47321 €2 473,21 €
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,58400 €