MFR Recommended
MFR Recommended




695401400222 | |
|---|---|
DigiKey Part Number | 732-11584-2-ND - Tape & Reel (TR) 732-11584-1-ND - Cut Tape (CT) 732-11584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 695401400222 |
Description | WR-LECO_4,00MM PITCH_1PIN_SMT_HO |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 695401400222 Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Würth Elektronik | Fastening Type Locking Ramp |
Series | Housing Color Gray |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Gauge 18-24 AWG |
Part Status Obsolete | Contact Material Copper Alloy |
Style Board to Cable/Wire | Contact Finish Tin |
Connector Type Receptacle, Poke-In Wire | Housing Material Polyphthalamide (PPA), Glass Filled |
Number of Positions 1 | Operating Temperature -35°C ~ 105°C |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Termination Solder | Current Rating (Amps) 9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 695401300222 | Würth Elektronik | 0 | 732-695401300222CT-ND | 1,15000 € | MFR Recommended |
| 695401310222 | Würth Elektronik | 1 348 | 732-695401310222CT-ND | 1,15000 € | MFR Recommended |



