
3851200 | |
|---|---|
DigiKey Part Number | 732-3851200-ND |
Manufacturer | |
Manufacturer Product Number | 3851200 |
Description | RFI GASKET BECU NICKEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Beryllium Copper Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 3851200 Models |
Category | Length 16.068" (408.12mm) |
Manufacturer Würth Elektronik | Height 0.220" (5.59mm) |
Packaging Bulk | Material Beryllium Copper |
Part Status Active | Plating Nickel |
Type Gasket | Operating Temperature -40°C ~ 110°C |
Shape D-Shape | Storage/Refrigeration Temperature 104°F (40°C) |
Width 0.600" (15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 € | 34,23 € |
| 10 | 31,11100 € | 311,11 € |
| 25 | 27,98480 € | 699,62 € |
| 50 | 25,32620 € | 1 266,31 € |
| 100 | 24,42370 € | 2 442,37 € |
| Unit Price without VAT: | 34,23000 € |
|---|---|
| Unit Price with VAT: | 41,07600 € |

