
3851180 | |
|---|---|
DigiKey Part Number | 732-3851180-ND |
Manufacturer | |
Manufacturer Product Number | 3851180 |
Description | RFI GASKET BECU NICKEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | D-Shape | |
Width | 0.320" (8.13mm) | |
Length | 16.083" (408.50mm) | |
Height | 0.110" (2.79mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 110°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 104°F (40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,44000 € | 26,44 € |
| 10 | 24,03100 € | 240,31 € |
| 50 | 21,61660 € | 1 080,83 € |
| 100 | 19,56310 € | 1 956,31 € |
| 200 | 18,86565 € | 3 773,13 € |
| Unit Price without VAT: | 26,44000 € |
|---|---|
| Unit Price with VAT: | 31,72800 € |

