
367154413 | |
|---|---|
DigiKey Part Number | 732-367154413-ND |
Manufacturer | |
Manufacturer Product Number | 367154413 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.965" (24.50mm) X 2.165" (55.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.138" (3.50mm) |
Manufacturer Würth Elektronik | Length - Overall 2.165" (55.00mm) |
Series | Width - Overall 0.965" (24.50mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 5 | 3,45000 € | 17,25 € |
| 10 | 3,16200 € | 31,62 € |
| 24 | 2,87250 € | 68,94 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,47600 € |


